The NLV37WZ16USG is a 3-channel non-inverting buffer from Onsemi. It can handle high level output currents of up to 32mA and operates within a temperature range of -40°C to 85°C. This device is compliant with AEC-Q100 and is packaged in a VSSOP-8 configuration for surface mount applications.
Onsemi NLV37WZ16USG technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV37WZ16USG to view detailed technical specifications.
No datasheet is available for this part.
