The NLV74AC00DR2G is a 14-pin dual NAND gate IC from Onsemi, featuring a military temperature grade and a propagation delay of 11ns. It operates within a supply voltage range of 2V to 6V and has a nominal supply voltage of 5V. The IC is packaged in a R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length. It has 2 inputs and 4 functions, with a terminal position of DUAL.
Onsemi NLV74AC00DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74AC00DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.