The NLV74AC14DTR2G is a 6-input inverter from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 10ns and a quiescent current of 4uA. The device is packaged in a TSSOP package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Onsemi NLV74AC14DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74AC14DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.