The NLV74AC32DR2G is an industrial-grade logic IC featuring a 4-function OR gate. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, a maximum voltage of 6V, and a minimum voltage of 2V. The IC is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm. It has a propagation delay of 10ns and supports 2 input signals.
Onsemi NLV74AC32DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74AC32DR2G to view detailed technical specifications.
No datasheet is available for this part.