Onsemi NLV74ACT00DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74ACT00DR2G to view detailed technical specifications.
No datasheet is available for this part.