The NLV74ACT02DR2G is a 4-input NOR gate from Onsemi with a propagation delay of 6ns. It is designed for automotive applications and meets AEC-Q100 standards. This surface-mount device is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The gate has a quiescent current of 4uA and can source/sink up to 24mA of current at the output. It is lead-free and RoHS compliant.
Onsemi NLV74ACT02DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74ACT02DR2G to view detailed technical specifications.
No datasheet is available for this part.