Onsemi NLV74ACT138DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74ACT138DR2G to view detailed technical specifications.
No datasheet is available for this part.