The NLV74HC00ADG is a 14-pin SOIC-14 packaged NAND gate logic IC from Onsemi, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a supply voltage range of 2V to 6V. The device features a logic IC type of NAND gate and a family of HC/UH. It has a maximum input current of 0.004A and a propagation delay of 22ns. The NLV74HC00ADG is compliant with AEC-Q100 and is halogen-free and RoHS compliant.
Onsemi NLV74HC00ADG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC00ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.