The NLV74HC03ADG is a 14-pin dual NAND gate logic IC from Onsemi, operating within a temperature range of -55°C to 125°C. It features a supply voltage range of 2V to 6V and a propagation delay of 36ns. The device is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in military-grade applications and meets the AEC-Q100 screening level.
Onsemi NLV74HC03ADG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC03ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.