The NLV74HC132ADG is a dual NAND gate logic IC with a 5V supply voltage and a maximum operating temperature of 125°C. It features a 14-pin package and a Schmitt trigger input. The device has a propagation delay of 38 ns and a maximum output current of 0.004 A. It is compliant with AEC-Q100 and has a load capacitance of 50 pF.
Onsemi NLV74HC132ADG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC132ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.