The NLV74HC138ADR2G is a 16-pin SOIC-16 military-grade decoding IC from Onsemi. It operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V and a maximum supply voltage of 6V. It features a propagation delay of 41ns and a maximum output current of 0.004A. The IC is designed for use in high-reliability applications and is suitable for use in environments where high temperature and vibration are present.
Onsemi NLV74HC138ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 41 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC138ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.