Onsemi NLV74HC139ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC139ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.