Onsemi NLV74HC14ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC14ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
