Onsemi NLV74HC157ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC157ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.