Onsemi NLV74HC164ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC164ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.