
The NLV74HC165ADR2G is an 8-bit unidirectional shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a CMOS logic function with a propagation delay of 265ns. The device is packaged in a halogen-free and lead-free SOIC package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Onsemi NLV74HC165ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 265ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC165ADR2G to view detailed technical specifications.
No datasheet is available for this part.