Onsemi NLV74HC175ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC175ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.