
The NLV74HC1G00DTT1G is a NAND gate IC from Onsemi, packaged in a TSOP package. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V and minimum supply voltage of 2V. The IC has a quiescent current of 1uA and is RoHS compliant. It can handle high level output currents of up to -2.6mA and low level output currents of up to 2.6mA.
Onsemi NLV74HC1G00DTT1G technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC1G00DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.