
CMOS 1-of-8 Decoder/Demultiplexer IC, featuring 3 inputs and 8 non-inverting outputs. Operates with a single supply voltage from 2V to 6V, offering a propagation delay of 205ns. This surface mount component is housed in a TSSOP package, designed for operation between -55°C and 125°C. It boasts low quiescent current of 4uA and is halogen-free and RoHS compliant.
Onsemi NLV74HC238ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC238ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.