Onsemi NLV74HC240ADTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC240ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.