Octal 3-State Non-Inverting Bus/Transceiver, featuring 8 bits and BIDIRECTIONAL data flow. Operates across a -55°C to 125°C temperature range with a supply voltage from 2V to 6V. This HC/UH family logic IC offers a propagation delay of 110ns, with 22ns at nominal supply. Encased in a 20-terminal SOIC-20 WB package (R-PDSO-G20), it is AEC-Q100 screened for automotive applications.
Onsemi NLV74HC245ADWR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 22 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC245ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.