Onsemi NLV74HC374ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC374ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.