Onsemi NLV74HC4066ADR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC4066ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.