Onsemi NLV74HC4094BDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC |
| Propagation Delay (tpd) | 170 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.04 |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4 |
| Max Frequency@Nom-Sup | 4000000 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC4094BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.