Onsemi NLV74HC4852ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 8 |
| Number of Switches | 3 |
| Operating Supply Current | 2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC4852ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.