Onsemi NLV74HC573ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC573ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.