The NLV74HC595ADTG is an 8-bit serial-in parallel-out shift register from Onsemi. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 16-pin TSSOP package. The device has a nominal supply voltage of 3V and a maximum supply voltage of 6V. It is qualified to AEC-Q100 standards and features a positive edge trigger type.
Onsemi NLV74HC595ADTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC595ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.