The NLV74HC74ADTR2G is a dual D flip-flop from Onsemi, featuring a 5V nominal supply voltage with a maximum of 6V and minimum of 2V. It operates within a temperature range of -55°C to 125°C and is qualified to AEC-Q100. The device has a propagation delay of 150ns and a maximum frequency of 20MHz. It is packaged in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length.
Onsemi NLV74HC74ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC74ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.