Onsemi NLV74HCT132ADR2G technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HCT132ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.