The NLV74HCT14ADG is a 14-pin dual inverter logic IC from Onsemi. It operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. It features a propagation delay of 48ns and a load capacitance of 50pF.
Onsemi NLV74HCT14ADG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HCT14ADG to view detailed technical specifications.
No datasheet is available for this part.