
The Onsemi NLV74HCT4051ADTR2G is a single logic multiplexer with a -3db bandwidth of 80MHz. It is packaged in a TSSOP-16 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available on a tape and reel for easy handling and assembly.
Onsemi NLV74HCT4051ADTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HCT4051ADTR2G to view detailed technical specifications.
No datasheet is available for this part.