Octal 3-state non-inverting buffer/line driver/receiver with 8 bits, HCT family logic. Features a 5V nominal supply voltage (4.5V to 5.5V range) and 20 terminals in a SOIC-20 WB package. Offers a maximum operating temperature of 125°C and a minimum of -55°C, with MILITARY temperature grade and AEC-Q100 screening. Propagation delay is 32ns at nominal supply voltage, with a load capacitance of 50pF.
Onsemi NLV74HCT541ADWRG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.16 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HCT541ADWRG to view detailed technical specifications.
No datasheet is available for this part.