Onsemi NLV74HCT573ADTRG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HCT573ADTRG to view detailed technical specifications.
No datasheet is available for this part.