The NLV74HCT574ADWRG is a dual bus driver IC from Onsemi, featuring 20 terminals and a military temperature grade. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 45ns. The device is packaged in a 20-pin SOP and is suitable for use in applications requiring high-speed data transfer.
Onsemi NLV74HCT574ADWRG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 45 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HCT574ADWRG to view detailed technical specifications.
No datasheet is available for this part.