This Onsemi NLV74HCU04ADG is a dual inverter logic IC with 14 pins in a SOIC-14 package. It operates over a temperature range of -55C to 125C and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. It has a propagation delay of 21 units at nominal supply conditions and a load capacitance of 50 units.
Onsemi NLV74HCU04ADG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 21 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HCU04ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.