Onsemi NLV74LCX02DTR2G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74LCX02DTR2G to view detailed technical specifications.
No datasheet is available for this part.