
Onsemi NLV74LCX04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74LCX04DTR2G to view detailed technical specifications.
No datasheet is available for this part.
