
Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, designed for surface mount applications in a SOIC 16-lead package. This single, inverting logic IC features 3 inputs and 8 outputs, with a propagation delay of 8.4ns. Operating across a supply voltage range of 2V to 3.6V, it offers a high/low level output current of 24mA and a quiescent current of 10uA. The component is halogen-free, lead-free, RoHS compliant, and rated for automotive applications (AEC-Q100), with an operating temperature range of -40°C to 85°C.
Onsemi NLV74LCX138DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74LCX138DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.