
Onsemi NLV74LCX32DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74LCX32DTR2G to view detailed technical specifications.
No datasheet is available for this part.
