Onsemi NLV74LCX373DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74LCX373DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.