Onsemi NLV74VHC04DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHC04DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
