The NLV74VHC125DG is a 14-pin dual bus driver from Onsemi, operating within a temperature range of -55°C to 125°C. It is designed to handle supply voltages between 2V and 5.5V. The device features a propagation delay of 16ns and is compliant with AEC-Q100 standards. It is packaged in a R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length.
Onsemi NLV74VHC125DG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74VHC125DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.