The NLV74VHC125DR2G is a dual bus driver integrated circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 14 terminals and is available in a R-PDSO-G14 package. The device operates on a supply voltage range of 2 to 5.5 volts and has a propagation delay of 16 nanoseconds. It is qualified to AEC-Q100 and is suitable for use in automotive applications.
Onsemi NLV74VHC125DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74VHC125DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.