Onsemi NLV74VHC139DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHC139DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.