Onsemi NLV74VHC1G01DFT1G technical specifications.
| Package/Case | SOT-353 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHC1G01DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.