Single Non-Inverting Buffer, Open Drain, 3000-REEL
Onsemi NLV74VHC1G07DTT1G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHC1G07DTT1G to view detailed technical specifications.
No datasheet is available for this part.