Onsemi NLV74VHC4066DR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHC4066DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.