This dual inverting buffer IC features a high level output current of 8mA and a low level output current of 8mA. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a TSSOP package and is available in a tape and reel format with 2500 units per reel. The IC is designed for surface mount applications and is lead free.
Onsemi NLV74VHCT244ADTRG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHCT244ADTRG to view detailed technical specifications.
No datasheet is available for this part.