Onsemi NLV74VHCU04DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCU |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74VHCU04DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.