Onsemi NLV7SB3257DTT1G technical specifications.
| Package/Case | SOT-23-6 |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV7SB3257DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.